
| A700V476M006ATE028 | |
|---|---|
| DigiKey Part Number | 399-3051-2-ND - Tape & Reel (TR) 399-3051-1-ND - Cut Tape (CT) 399-3051-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | A700V476M006ATE028 | 
| Description | CAP ALUM POLY 47UF 20% 6.3V SMD | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A700V476M006ATE028 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 47 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | 28mOhm | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Features | - | |
| Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 | 
| 10 | Fr.0.67400 | Fr.6.74 | 
| 50 | Fr.0.51720 | Fr.25.86 | 
| 100 | Fr.0.46770 | Fr.46.77 | 
| 500 | Fr.0.38214 | Fr.191.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.35522 | Fr.355.22 | 
| 2,000 | Fr.0.33284 | Fr.665.68 | 
| 3,000 | Fr.0.32155 | Fr.964.65 | 
| 5,000 | Fr.0.30896 | Fr.1,544.80 | 
| 7,000 | Fr.0.30157 | Fr.2,110.99 | 
| 10,000 | Fr.0.29442 | Fr.2,944.20 | 
| 12,000 | Fr.0.29103 | Fr.3,492.36 | 
| 24,000 | Fr.0.28324 | Fr.6,797.76 | 
| Unit Price without VAT: | Fr.1.05000 | 
|---|---|
| Unit Price with VAT: | Fr.1.13505 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland