
A700V476M006ATE028 | |
|---|---|
DigiKey Part Number | 399-3051-2-ND - Tape & Reel (TR) 399-3051-1-ND - Cut Tape (CT) 399-3051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V476M006ATE028 |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V476M006ATE028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 |
| 10 | Fr.0.67400 | Fr.6.74 |
| 50 | Fr.0.51720 | Fr.25.86 |
| 100 | Fr.0.46770 | Fr.46.77 |
| 500 | Fr.0.38214 | Fr.191.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.35522 | Fr.355.22 |
| 2,000 | Fr.0.33284 | Fr.665.68 |
| 3,000 | Fr.0.32155 | Fr.964.65 |
| 5,000 | Fr.0.30896 | Fr.1,544.80 |
| 7,000 | Fr.0.30157 | Fr.2,110.99 |
| 10,000 | Fr.0.29442 | Fr.2,944.20 |
| 12,000 | Fr.0.29103 | Fr.3,492.36 |
| 24,000 | Fr.0.28324 | Fr.6,797.76 |
| Unit Price without VAT: | Fr.1.05000 |
|---|---|
| Unit Price with VAT: | Fr.1.13505 |


