A755-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A755KS157M1DAAE020

DigiKey Part Number
399-A755KS157M1DAAE020-ND
Manufacturer
Manufacturer Product Number
A755KS157M1DAAE020
Description
CAP ALUM POLY 150UF 20% 20V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A755KS157M1DAAE020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
221 mA @ 120 Hz
Ripple Current @ High Frequency
4.42 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.85000Fr.0.85
10Fr.0.53900Fr.5.39
50Fr.0.41020Fr.20.51
100Fr.0.36940Fr.36.94
500Fr.0.29894Fr.149.47
1,000Fr.0.27675Fr.276.75
2,500Fr.0.25306Fr.632.65
5,000Fr.0.23863Fr.1,193.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.85000
Unit Price with VAT:Fr.0.91885