
A755MS108M1AAAE013 | |
|---|---|
DigiKey Part Number | 399-14116-ND |
Manufacturer | |
Manufacturer Product Number | A755MS108M1AAAE013 |
Description | CAP ALUM POLY 1000UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A755MS108M1AAAE013 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SEPF1000M+T | Panasonic Industry | 780 | 10-16SEPF1000M+TCT-ND | Fr.1.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.07000 | Fr.1.07 |
| 10 | Fr.0.68900 | Fr.6.89 |
| 50 | Fr.0.52840 | Fr.26.42 |
| 250 | Fr.0.42360 | Fr.105.90 |
| 500 | Fr.0.39058 | Fr.195.29 |
| 1,000 | Fr.0.36311 | Fr.363.11 |
| 2,500 | Fr.0.33380 | Fr.834.50 |
| 5,000 | Fr.0.31595 | Fr.1,579.75 |
| Unit Price without VAT: | Fr.1.07000 |
|---|---|
| Unit Price with VAT: | Fr.1.15667 |

