1500 µF 10 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A755MS158M1AAAE013

DigiKey Part Number
399-14118-ND
Manufacturer
Manufacturer Product Number
A755MS158M1AAAE013
Description
CAP ALUM POLY 1500UF 20% 10V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A755MS158M1AAAE013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1500 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
10 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
13mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,749
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.17000Fr.1.17
10Fr.0.75500Fr.7.55
50Fr.0.58120Fr.29.06
250Fr.0.46788Fr.116.97
500Fr.0.43214Fr.216.07
1,000Fr.0.40242Fr.402.42
2,500Fr.0.37070Fr.926.75
5,000Fr.0.35137Fr.1,756.85
Manufacturers Standard Package
Unit Price without VAT:Fr.1.17000
Unit Price with VAT:Fr.1.26477