A766EB127M0JLAE022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A766KE397M0JLAE022

DigiKey Part Number
399-A766KE397M0JLAE022TR-ND - Tape & Reel (TR)
399-A766KE397M0JLAE022CT-ND - Cut Tape (CT)
399-A766KE397M0JLAE022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A766KE397M0JLAE022
Description
CAP ALUM POLY 390UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A766KE397M0JLAE022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
161 mA @ 120 Hz
Ripple Current @ High Frequency
3.22 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,307
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.30500Fr.3.05
50Fr.0.22720Fr.11.36
100Fr.0.20250Fr.20.25
500Fr.0.15990Fr.79.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.14647Fr.146.47
2,000Fr.0.13530Fr.270.60
3,000Fr.0.12966Fr.388.98
5,000Fr.0.12337Fr.616.85
7,000Fr.0.11967Fr.837.69
10,000Fr.0.11610Fr.1,161.00
12,000Fr.0.11440Fr.1,372.80
24,000Fr.0.10865Fr.2,607.60
25,000Fr.0.10835Fr.2,708.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969