150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A782MN157M1VLAV025

DigiKey Part Number
399-A782MN157M1VLAV025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A782MN157M1VLAV025
Description
CAP ALUM HYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
KEMET
Applications
Automotive
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
1.44 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Operating Temperature
-55°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.43119Fr.1,293.57
Unit Price without VAT:Fr.0.43119
Unit Price with VAT:Fr.0.46612