
A785MW827M1ELAV015 | |
---|---|
DigiKey Part Number | 399-A785MW827M1ELAV015TR-ND - Tape & Reel (TR) 399-A785MW827M1ELAV015CT-ND - Cut Tape (CT) 399-A785MW827M1ELAV015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW827M1ELAV015 |
Description | CAP ALUM HYB 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.08 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.90000 | Fr.1.90 |
10 | Fr.1.25400 | Fr.12.54 |
50 | Fr.0.98600 | Fr.49.30 |
100 | Fr.0.90140 | Fr.90.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.81104 | Fr.202.76 |
500 | Fr.0.75598 | Fr.377.99 |
750 | Fr.0.72820 | Fr.546.15 |
1,250 | Fr.0.69723 | Fr.871.54 |
1,750 | Fr.0.67903 | Fr.1,188.30 |
2,500 | Fr.0.66144 | Fr.1,653.60 |
3,000 | Fr.0.65308 | Fr.1,959.24 |
6,000 | Fr.0.62479 | Fr.3,748.74 |
6,250 | Fr.0.62328 | Fr.3,895.50 |
Unit Price without VAT: | Fr.1.90000 |
---|---|
Unit Price with VAT: | Fr.2.05390 |