New at DigiKey
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A786MW227M1HLAS011

DigiKey Part Number
399-A786MW227M1HLAS011TR-ND - Tape & Reel (TR)
399-A786MW227M1HLAS011CT-ND - Cut Tape (CT)
399-A786MW227M1HLAS011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A786MW227M1HLAS011
Description
CAP ALU HYBRID 135C 50V 220F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ High Frequency
5.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
11mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZU1H221PPanasonic Industry3,11910-EEH-ZU1H221PCT-NDFr.2.40000Parametric Equivalent
In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.18000Fr.1.18
10Fr.0.76200Fr.7.62
50Fr.0.58740Fr.29.37
100Fr.0.53210Fr.53.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.47296Fr.118.24
500Fr.0.43686Fr.218.43
750Fr.0.41865Fr.313.99
1,250Fr.0.39835Fr.497.94
1,750Fr.0.38642Fr.676.24
2,500Fr.0.37488Fr.937.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.18000
Unit Price with VAT:Fr.1.27558