
ALA7DA161CD600 | |
---|---|
DigiKey Part Number | 399-ALA7DA161CD600-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA161CD600 |
Description | CAP ALUM 160UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 797mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA161CD600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 797mOhm @ 100Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 10 kHz | |
Impedance | 550 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.63000 | Fr.10.63 |
10 | Fr.7.81300 | Fr.78.13 |
50 | Fr.6.64980 | Fr.332.49 |
Unit Price without VAT: | Fr.10.63000 |
---|---|
Unit Price with VAT: | Fr.11.49103 |