
ALA7DA391EF600 | |
---|---|
DigiKey Part Number | 399-ALA7DA391EF600-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA391EF600 |
Description | CAP ALUM 390UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 339mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA391EF600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 339mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 100 Hz | |
Ripple Current @ High Frequency | 6 A @ 10 kHz | |
Impedance | 235 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.17.11000 | Fr.17.11 |
10 | Fr.12.81100 | Fr.128.11 |
72 | Fr.10.73306 | Fr.772.78 |
144 | Fr.10.22792 | Fr.1,472.82 |
504 | Fr.9.83869 | Fr.4,958.70 |
Unit Price without VAT: | Fr.17.11000 |
---|---|
Unit Price with VAT: | Fr.18.49591 |