
ALA7DA471EE550 | |
---|---|
DigiKey Part Number | 399-ALA7DA471EE550-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA471EE550 |
Description | CAP ALUM 470UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 375mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA471EE550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 375mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 10 kHz | |
Impedance | 261 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.15.02000 | Fr.15.02 |
10 | Fr.11.15300 | Fr.111.53 |
72 | Fr.9.28806 | Fr.668.74 |
144 | Fr.8.83465 | Fr.1,272.19 |
504 | Fr.8.39242 | Fr.4,229.78 |
Unit Price without VAT: | Fr.15.02000 |
---|---|
Unit Price with VAT: | Fr.16.23662 |