
| LDEEG4220MA5N00 | |
|---|---|
| DigiKey Part Number | 399-LDEEG4220MA5N00TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LDEEG4220MA5N00 | 
| Description | CAP FILM SMD PEN | 
| Customer Reference | |
| Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LDEEG4220MA5N00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage Rating - AC | 63V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.512" L x 0.409" W (13.00mm x 10.40mm) | |
| Height - Seated (Max) | 0.161" (4.10mm) | |
| Termination | Solder Pads | |
| Lead Spacing | - | |
| Applications | Automotive | |
| Ratings | AEC-Q200 | |
| Features | High Temperature | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland