Parametric Equivalent

ALC80A111BB400 | |
|---|---|
DigiKey Part Number | ALC80A111BB400-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A111BB400 |
Description | CAP ALUM 110UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 110 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.62 A @ 10 kHz |
Part Status Active | Impedance 567 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.106Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80D111BB400 | KEMET | 0 | ALC80D111BB400-ND | Fr.2.40381 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | Fr.2.40381 | Fr.865.37 |
| Unit Price without VAT: | Fr.2.40381 |
|---|---|
| Unit Price with VAT: | Fr.2.59852 |


