ALC80C273DC025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.3.28440
Datasheet
ALC80F221CC400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80C273DC025

DigiKey Part Number
ALC80C273DC025-ND
Manufacturer
Manufacturer Product Number
ALC80C273DC025
Description
CAP ALUM 27000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 46.56mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC80C273DC025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
46.56mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.28 A @ 100 Hz
Ripple Current @ High Frequency
8.75 A @ 10 kHz
Impedance
41 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.3.70846Fr.3,708.46
Unit Price without VAT:Fr.3.70846
Unit Price with VAT:Fr.4.00885