ALF20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALF20

ALF20G183EC040

DigiKey Part Number
ALF20G183EC040-ND
Manufacturer
Manufacturer Product Number
ALF20G183EC040
Description
CAP ALUM 18000UF 20% 40V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
18000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 78mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20G183EC040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
78mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.88 A @ 100 Hz
Ripple Current @ High Frequency
4.97 A @ 10 kHz
Impedance
70 mOhms
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
216Fr.5.20440Fr.1,124.15
Unit Price without VAT:Fr.5.20440
Unit Price with VAT:Fr.5.62596