

ALF20G183EH063 | |
---|---|
DigiKey Part Number | ALF20G183EH063-ND |
Manufacturer | |
Manufacturer Product Number | ALF20G183EH063 |
Description | CAP ALUM 18000UF 20% 63V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 35mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20G183EH063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.54 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.75 A @ 10 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
216 | Fr.6.58833 | Fr.1,423.08 |
Unit Price without VAT: | Fr.6.58833 |
---|---|
Unit Price with VAT: | Fr.7.12198 |