ALF20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALF20

ALF20G821EB200

DigiKey Part Number
ALF20G821EB200-ND
Manufacturer
Manufacturer Product Number
ALF20G821EB200
Description
CAP ALUM 820UF 20% 200V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 178mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20G821EB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
178mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.06 A @ 100 Hz
Ripple Current @ High Frequency
3.63 A @ 10 kHz
Impedance
142 mOhms
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
216Fr.4.93046Fr.1,064.98
Unit Price without VAT:Fr.4.93046
Unit Price with VAT:Fr.5.32983