
MMK5184J63J01L16.5TA18 | |
|---|---|
DigiKey Part Number  | 399-MMK5184J63J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5184J63J01L16.5TA18TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MMK5184J63J01L16.5TA18  | 
Description  | CAP FILM 0.18UF 5% 63VDC RADIAL  | 
Customer Reference  | |
Detailed Description  | 0.18 µF Film Capacitor 40V 63V Polyester, Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MMK5184J63J01L16.5TA18 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 40V  | |
Voltage Rating - DC  | 63V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 100°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.283" L x 0.098" W (7.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.256" (6.50mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Applications  | General Purpose  | |
Ratings  | -  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 | 
| 10 | Fr.0.26500 | Fr.2.65 | 
| 50 | Fr.0.19920 | Fr.9.96 | 
| 100 | Fr.0.17900 | Fr.17.90 | 
| 500 | Fr.0.14504 | Fr.72.52 | 
| 1,000 | Fr.0.13454 | Fr.134.54 | 
| Unit Price without VAT: | Fr.0.43000 | 
|---|---|
| Unit Price with VAT: | Fr.0.46483 | 

