
ALS31A103NF200 | |
|---|---|
DigiKey Part Number | 399-ALS31A103NF200-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A103NF200 |
Description | CAP ALUM 10000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A103NF200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 15.9 A @ 10 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.52.22000 | Fr.52.22 |
| 10 | Fr.41.59800 | Fr.415.98 |
| 50 | Fr.37.23880 | Fr.1,861.94 |
| 100 | Fr.36.99560 | Fr.3,699.56 |
| Unit Price without VAT: | Fr.52.22000 |
|---|---|
| Unit Price with VAT: | Fr.56.44982 |

