ALS31A334NP025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.28.74646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.29.12792
Datasheet
ALS31A331DB400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31A334NP025

DigiKey Part Number
399-ALS31A334NP025-ND
Manufacturer
Manufacturer Product Number
ALS31A334NP025
Description
CAP ALUM SCREW TERM 85C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS31A334NP025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
37.3 A @ 100 Hz
Ripple Current @ High Frequency
39.6 A @ 10 kHz
Impedance
5 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
5.827" (148.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Box
QuantityUnit PriceExt Price
96Fr.45.45521Fr.4,363.70
Unit Price without VAT:Fr.45.45521
Unit Price with VAT:Fr.49.13708