10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS40A103KF100

DigiKey Part Number
399-7551-ND
Manufacturer
Manufacturer Product Number
ALS40A103KF100
Description
CAP ALUM 10000UF 20% 100V SCREW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS40A103KF100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
11.5 A @ 10 kHz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.30.57000Fr.30.57
24Fr.21.99875Fr.527.97
72Fr.20.37069Fr.1,466.69
120Fr.19.81550Fr.2,377.86
Manufacturers Standard Package
Unit Price without VAT:Fr.30.57000
Unit Price with VAT:Fr.33.04617