
ALS40A222DB100 | |
|---|---|
DigiKey Part Number | 399-ALS40A222DB100-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A222DB100 |
Description | CAP ALUM 2200UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A222DB100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.5 A @ 10 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.68000 | Fr.14.68 |
| 10 | Fr.10.88100 | Fr.108.81 |
| 50 | Fr.9.31740 | Fr.465.87 |
| 100 | Fr.8.82580 | Fr.882.58 |
| 500 | Fr.7.98250 | Fr.3,991.25 |
| Unit Price without VAT: | Fr.14.68000 |
|---|---|
| Unit Price with VAT: | Fr.15.86908 |

