ALS71A364QT063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.60.35208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.60.35208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.60.35208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.60.35208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.75.77729
Datasheet
360000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A364QT063

DigiKey Part Number
ALS71A364QT063-ND
Manufacturer
Manufacturer Product Number
ALS71A364QT063
Description
CAP ALUM 360000UF 20% 63V SCREW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
360000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A364QT063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
43.8 A @ 10 kHz
Part Status
Active
Impedance
7 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A364QT063KEMET0ALS70A364QT063-NDFr.60.35208Parametric Equivalent
ALS70C364QT063KEMET0ALS70C364QT063-NDFr.60.35208Parametric Equivalent
ALS70H364QT063KEMET0ALS70H364QT063-NDFr.60.35208Parametric Equivalent
ALS71C364QT063KEMET0ALS71C364QT063-NDFr.60.35208Parametric Equivalent
ALS71H364QT063KEMET0ALS71H364QT063-NDFr.75.77729Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
96Fr.75.77729Fr.7,274.62
Unit Price without VAT:Fr.75.77729
Unit Price with VAT:Fr.81.91525