ALS81G163NJ200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.37.51323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.59958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.14500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.59958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.14500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.59958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.14500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.59958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.14500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.59958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.14500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.59958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.14500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.30.59958
Datasheet
16000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81G163NJ200

DigiKey Part Number
ALS81G163NJ200-ND
Manufacturer
Manufacturer Product Number
ALS81G163NJ200
Description
CAP ALUM 16000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
16000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81G163NJ200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.5 A @ 10 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
25mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A163NF200KEMET0ALS80A163NF200-NDFr.37.51323Parametric Equivalent
ALS80A163NJ200KEMET0ALS80A163NJ200-NDFr.30.59958Parametric Equivalent
ALS80C163NF200KEMET0ALS80C163NF200-NDFr.30.14500Parametric Equivalent
ALS80C163NJ200KEMET0ALS80C163NJ200-NDFr.30.59958Parametric Equivalent
ALS80G163NF200KEMET0ALS80G163NF200-NDFr.30.14500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
48Fr.30.59958Fr.1,468.78
Unit Price without VAT:Fr.30.59958
Unit Price with VAT:Fr.33.07815