
B-01-RTS | |
|---|---|
DigiKey Part Number | 399-B-01-RTSTR-ND - Tape & Reel (TR) 399-B-01-RTSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B-01-RTS |
Description | FERRITE BEAD 2 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-01-RTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Kinked Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.134" Dia x 0.295" L (3.40mm x 7.50mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.31300 | Fr.3.13 |
| 25 | Fr.0.28880 | Fr.7.22 |
| 50 | Fr.0.27240 | Fr.13.62 |
| 100 | Fr.0.25690 | Fr.25.69 |
| 250 | Fr.0.23764 | Fr.59.41 |
| 500 | Fr.0.22406 | Fr.112.03 |
| 1,000 | Fr.0.21126 | Fr.211.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.19921 | Fr.398.42 |
| 4,000 | Fr.0.18785 | Fr.751.40 |
| 6,000 | Fr.0.18152 | Fr.1,089.12 |
| 10,000 | Fr.0.17385 | Fr.1,738.50 |
| 14,000 | Fr.0.16898 | Fr.2,365.72 |
| 20,000 | Fr.0.16400 | Fr.3,280.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |


