
| B-01-RTS | |
|---|---|
| DigiKey Part Number | 399-B-01-RTSTR-ND - Tape & Reel (TR) 399-B-01-RTSCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | B-01-RTS | 
| Description | FERRITE BEAD 2 OHM AXIAL 1LN | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B-01-RTS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 2 Ohms @ 1 MHz | |
| Current Rating (Max) | 5A | |
| DC Resistance (DCR) (Max) | - | |
| Ratings | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Package / Case | Axial, Kinked Radial Bend | |
| Mounting Type | Through Hole | |
| Height (Max) | - | |
| Size / Dimension | 0.134" Dia x 0.295" L (3.40mm x 7.50mm) | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 | 
| 10 | Fr.0.31300 | Fr.3.13 | 
| 25 | Fr.0.28880 | Fr.7.22 | 
| 50 | Fr.0.27240 | Fr.13.62 | 
| 100 | Fr.0.25690 | Fr.25.69 | 
| 250 | Fr.0.23764 | Fr.59.41 | 
| 500 | Fr.0.22406 | Fr.112.03 | 
| 1,000 | Fr.0.21126 | Fr.211.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.19921 | Fr.398.42 | 
| 4,000 | Fr.0.18785 | Fr.751.40 | 
| 6,000 | Fr.0.18152 | Fr.1,089.12 | 
| 10,000 | Fr.0.17385 | Fr.1,738.50 | 
| 14,000 | Fr.0.16898 | Fr.2,365.72 | 
| 20,000 | Fr.0.16400 | Fr.3,280.00 | 
| Unit Price without VAT: | Fr.0.38000 | 
|---|---|
| Unit Price with VAT: | Fr.0.41078 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland