
B-7 | |
|---|---|
DigiKey Part Number | 399-B-7-ND |
Manufacturer | |
Manufacturer Product Number | B-7 |
Description | FERRITE BEAD AXIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Signal Line Ferrite Bead Axial, Radial Bend 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | B-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 65°C | |
Package / Case | Axial, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.236" (6.00mm) | |
Size / Dimension | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.60100 | Fr.6.01 |
| 25 | Fr.0.55560 | Fr.13.89 |
| 50 | Fr.0.52360 | Fr.26.18 |
| 100 | Fr.0.49380 | Fr.49.38 |
| 250 | Fr.0.45684 | Fr.114.21 |
| 500 | Fr.0.43074 | Fr.215.37 |
| 1,000 | Fr.0.40615 | Fr.406.15 |
| 2,500 | Fr.0.37585 | Fr.939.62 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

