
| C0402C102J8GACTU | |
|---|---|
| DigiKey Part Number | 399-14868-2-ND - Tape & Reel (TR) 399-14868-1-ND - Cut Tape (CT) 399-14868-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0402C102J8GACTU | 
| Description | CAP CER 1000PF 10V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0402C102J8GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.09900 | Fr.0.99 | 
| 50 | Fr.0.07100 | Fr.3.55 | 
| 100 | Fr.0.06240 | Fr.6.24 | 
| 500 | Fr.0.04790 | Fr.23.95 | 
| 1,000 | Fr.0.04343 | Fr.43.43 | 
| 2,500 | Fr.0.03872 | Fr.96.80 | 
| 5,000 | Fr.0.03588 | Fr.179.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.03355 | Fr.335.50 | 
| 20,000 | Fr.0.03163 | Fr.632.60 | 
| 30,000 | Fr.0.03066 | Fr.919.80 | 
| 50,000 | Fr.0.02994 | Fr.1,497.00 | 
| 70,000 | Fr.0.02708 | Fr.1,895.60 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland