0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K3GECTU

DigiKey Part Number
399-C0805C103K3GECTUTR-ND - Tape & Reel (TR)
399-C0805C103K3GECTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C103K3GECTU
Description
CAP CER 0805 10NF 25V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.11700Fr.1.17
50Fr.0.08400Fr.4.20
100Fr.0.07420Fr.7.42
500Fr.0.05740Fr.28.70
1,000Fr.0.05224Fr.52.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04886Fr.195.44
8,000Fr.0.04165Fr.333.20
12,000Fr.0.03962Fr.475.44
20,000Fr.0.03862Fr.772.40
28,000Fr.0.03597Fr.1,007.16
40,000Fr.0.03585Fr.1,434.00
48,000Fr.0.03579Fr.1,717.92
96,000Fr.0.03495Fr.3,355.20
100,000Fr.0.03487Fr.3,487.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620