Similar
Similar
Similar
Similar

| MAL215370221E3 | |
|---|---|
| DigiKey Part Number | 222215360221-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAL215370221E3 | 
| Description | CAP ALUM 220UF 20% 35V SMD | 
| Customer Reference | |
| Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 290mOhm 3000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAL215370221E3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 290mOhm | |
| Lifetime @ Temp. | 3000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | - | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ High Frequency | 337.5 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.472" (12.00mm) | |
| Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland