Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C104M4REC | |
|---|---|
DigiKey Part Number | C0402C104M4REC-ND |
Manufacturer | |
Manufacturer Product Number | C0402C104M4REC |
Description | CAP CER 0402 0.1UF 16V X7R 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M4REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104M4RACAUTO | KEMET | 518,543 | 399-13707-1-ND | Fr.0.10000 | Parametric Equivalent |
| C0402C104M4RACTU | KEMET | 187,600 | 399-C0402C104M4RACTUCT-ND | Fr.0.08000 | Parametric Equivalent |
| C0402C104M4RALTU | KEMET | 0 | 399-C0402C104M4RALTUTR-ND | Fr.0.09290 | Parametric Equivalent |
| C0402C104M4REC7411 | KEMET | 0 | C0402C104M4REC7411-ND | Fr.0.01088 | Parametric Equivalent |
| C0402C104M4RECAUTO | KEMET | 0 | C0402C104M4RECAUTO-ND | Fr.0.01829 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.01108 | Fr.221.60 |
| Unit Price without VAT: | Fr.0.01108 |
|---|---|
| Unit Price with VAT: | Fr.0.01198 |









