110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C111J5GACTU

DigiKey Part Number
399-14877-2-ND - Tape & Reel (TR)
399-14877-1-ND - Cut Tape (CT)
399-14877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C111J5GACTU
Description
CAP CER 110PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C111J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,196
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21200Fr.2.12
50Fr.0.15760Fr.7.88
100Fr.0.14080Fr.14.08
500Fr.0.11260Fr.56.30
1,000Fr.0.10387Fr.103.87
2,500Fr.0.09467Fr.236.68
5,000Fr.0.08913Fr.445.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.08457Fr.845.70
20,000Fr.0.08082Fr.1,616.40
30,000Fr.0.07894Fr.2,368.20
50,000Fr.0.07685Fr.3,842.50
70,000Fr.0.07563Fr.5,294.10
100,000Fr.0.07446Fr.7,446.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835