C0402C153K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 22,882
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,970
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01703
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01465
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01148
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,105
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00801
Datasheet

Parametric Equivalent


YAGEO
In Stock: 784,327
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 49,212
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47,936
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 198,468
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8,945
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,830
Unit Price: Fr.0.08000
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C153K5REC

DigiKey Part Number
C0402C153K5REC-ND
Manufacturer
Manufacturer Product Number
C0402C153K5REC
Description
CAP CER 0402 15NF 50V X7R 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153K5REC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C153K5RACAUTOKEMET22,882399-15990-1-NDFr.0.21000Parametric Equivalent
C0402C153K5RACTUKEMET32,970399-C0402C153K5RACTUCT-NDFr.0.19000Parametric Equivalent
C0402C153K5REC7411KEMET0C0402C153K5REC7411-NDFr.0.00725Parametric Equivalent
C0402C153K5RECAUTOKEMET0C0402C153K5RECAUTO-NDFr.0.01703Parametric Equivalent
C0402C153K5RECAUTO7411KEMET0C0402C153K5RECAUTO7411-NDFr.0.01465Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10,000Fr.0.01606Fr.160.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01606
Unit Price with VAT:Fr.0.01736