0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C153K8PACTU

DigiKey Part Number
399-C0402C153K8PACTUTR-ND - Tape & Reel (TR)
399-C0402C153K8PACTUCT-ND - Cut Tape (CT)
399-C0402C153K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C153K8PACTU
Description
CAP CER 0.015UF 10V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,620
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10600Fr.1.06
50Fr.0.07660Fr.3.83
100Fr.0.06740Fr.6.74
500Fr.0.04772Fr.23.86
1,000Fr.0.04665Fr.46.65
2,500Fr.0.04217Fr.105.42
5,000Fr.0.03914Fr.195.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03302Fr.330.20
20,000Fr.0.03193Fr.638.60
30,000Fr.0.03180Fr.954.00
50,000Fr.0.03165Fr.1,582.50
70,000Fr.0.03157Fr.2,209.90
100,000Fr.0.03114Fr.3,114.00
120,000Fr.0.03083Fr.3,699.60
240,000Fr.0.02981Fr.7,154.40
250,000Fr.0.02976Fr.7,440.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458