
C0402C161J5GACTU | |
---|---|
DigiKey Part Number | 399-14888-2-ND - Tape & Reel (TR) 399-14888-1-ND - Cut Tape (CT) 399-14888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C161J5GACTU |
Description | CAP CER 160PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C161J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.35000 | Fr.0.35 |
10 | Fr.0.21100 | Fr.2.11 |
50 | Fr.0.15720 | Fr.7.86 |
100 | Fr.0.14050 | Fr.14.05 |
500 | Fr.0.11240 | Fr.56.20 |
1,000 | Fr.0.10374 | Fr.103.74 |
2,500 | Fr.0.09460 | Fr.236.50 |
5,000 | Fr.0.08910 | Fr.445.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.08457 | Fr.845.70 |
20,000 | Fr.0.08084 | Fr.1,616.80 |
30,000 | Fr.0.07897 | Fr.2,369.10 |
50,000 | Fr.0.07810 | Fr.3,905.00 |
70,000 | Fr.0.07452 | Fr.5,216.40 |
Unit Price without VAT: | Fr.0.35000 |
---|---|
Unit Price with VAT: | Fr.0.37835 |