0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C131G5GACTU

DigiKey Part Number
399-C0402C131G5GACTUTR-ND - Tape & Reel (TR)
399-C0402C131G5GACTUCT-ND - Cut Tape (CT)
399-C0402C131G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C131G5GACTU
Description
CAP CER 130PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C131G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,415
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.84000Fr.0.84
10Fr.0.51800Fr.5.18
50Fr.0.42320Fr.21.16
100Fr.0.38660Fr.38.66
500Fr.0.32484Fr.162.42
1,000Fr.0.30574Fr.305.74
2,500Fr.0.28557Fr.713.92
5,000Fr.0.27846Fr.1,392.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.25967Fr.2,596.70
20,000Fr.0.25516Fr.5,103.20
30,000Fr.0.25102Fr.7,530.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.84000
Unit Price with VAT:Fr.0.90804