0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C201J5GACAUTO

DigiKey Part Number
399-C0402C201J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C201J5GACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C201J5GACAUTO
Description
CAP CER 200PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C201J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.20600Fr.2.06
50Fr.0.16080Fr.8.04
100Fr.0.14640Fr.14.64
500Fr.0.12572Fr.62.86
1,000Fr.0.09330Fr.93.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.07716Fr.771.60
20,000Fr.0.07010Fr.1,402.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916