
C0402C222K3GACTU | |
---|---|
DigiKey Part Number | 399-17555-2-ND - Tape & Reel (TR) 399-17555-1-ND - Cut Tape (CT) 399-17555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K3GACTU |
Description | CAP CER 2200PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.18000 | Fr.1.80 |
50 | Fr.0.13300 | Fr.6.65 |
100 | Fr.0.11840 | Fr.11.84 |
500 | Fr.0.09392 | Fr.46.96 |
1,000 | Fr.0.08637 | Fr.86.37 |
2,500 | Fr.0.07840 | Fr.196.00 |
5,000 | Fr.0.07360 | Fr.368.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.06885 | Fr.688.50 |
20,000 | Fr.0.06641 | Fr.1,328.20 |
30,000 | Fr.0.06478 | Fr.1,943.40 |
50,000 | Fr.0.06297 | Fr.3,148.50 |
70,000 | Fr.0.06192 | Fr.4,334.40 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |