0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222K3GACTU

DigiKey Part Number
399-17555-2-ND - Tape & Reel (TR)
399-17555-1-ND - Cut Tape (CT)
399-17555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222K3GACTU
Description
CAP CER 2200PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,156
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.18000Fr.1.80
50Fr.0.13300Fr.6.65
100Fr.0.11840Fr.11.84
500Fr.0.09392Fr.46.96
1,000Fr.0.08637Fr.86.37
2,500Fr.0.07840Fr.196.00
5,000Fr.0.07360Fr.368.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06885Fr.688.50
20,000Fr.0.06641Fr.1,328.20
30,000Fr.0.06478Fr.1,943.40
50,000Fr.0.06297Fr.3,148.50
70,000Fr.0.06192Fr.4,334.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430