
C0402C222K3GECAUTO | |
---|---|
DigiKey Part Number | 399-C0402C222K3GECAUTOTR-ND - Tape & Reel (TR) 399-C0402C222K3GECAUTOCT-ND - Cut Tape (CT) 399-C0402C222K3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K3GECAUTO |
Description | CAP CER 0402 2.2NF 25V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K3GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.06200 | Fr.0.62 |
50 | Fr.0.04320 | Fr.2.16 |
100 | Fr.0.03750 | Fr.3.75 |
500 | Fr.0.02804 | Fr.14.02 |
1,000 | Fr.0.02512 | Fr.25.12 |
2,500 | Fr.0.02206 | Fr.55.15 |
5,000 | Fr.0.02021 | Fr.101.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01869 | Fr.186.90 |
20,000 | Fr.0.01744 | Fr.348.80 |
30,000 | Fr.0.01449 | Fr.434.70 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |