0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222K3GECAUTO7411

DigiKey Part Number
399-C0402C222K3GECAUTO7411TR-ND - Tape & Reel (TR)
399-C0402C222K3GECAUTO7411CT-ND - Cut Tape (CT)
399-C0402C222K3GECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222K3GECAUTO7411
Description
CAP CER 0402 2.2NF 25V C0G 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222K3GECAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,013
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06200Fr.0.62
50Fr.0.04320Fr.2.16
100Fr.0.03750Fr.3.75
500Fr.0.02804Fr.14.02
1,000Fr.0.02512Fr.25.12
2,500Fr.0.02206Fr.55.15
5,000Fr.0.02021Fr.101.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.01593Fr.796.50
100,000Fr.0.01533Fr.1,533.00
150,000Fr.0.01493Fr.2,239.50
250,000Fr.0.01469Fr.3,672.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891