C0402C222M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 774
Unit Price: Fr.1.26000
Datasheet

Upgrade


KEMET
In Stock: 42,120
Unit Price: Fr.0.31000
Datasheet

Upgrade


KEMET
In Stock: 17,884
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.12047
Datasheet

Upgrade


KEMET
In Stock: 14,124
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 647,808
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.12047
Datasheet

Upgrade


KEMET
In Stock: 266,295
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 5,598
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 6,509
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 16,565
Unit Price: Fr.0.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.05927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01286
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C222M4RACTU

DigiKey Part Number
399-C0402C222M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C222M4RACTU
Description
CAP CER 2200PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05641Fr.564.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05641
Unit Price with VAT:Fr.0.06098