
C0402C223K4PACTU | |
---|---|
DigiKey Part Number | 399-14894-2-ND - Tape & Reel (TR) 399-14894-1-ND - Cut Tape (CT) 399-14894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K4PACTU |
Description | CAP CER 0.022UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K4PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.16800 | Fr.1.68 |
50 | Fr.0.12320 | Fr.6.16 |
100 | Fr.0.10950 | Fr.10.95 |
500 | Fr.0.08656 | Fr.43.28 |
1,000 | Fr.0.07946 | Fr.79.46 |
2,500 | Fr.0.07513 | Fr.187.83 |
5,000 | Fr.0.06748 | Fr.337.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.06303 | Fr.630.30 |
20,000 | Fr.0.06072 | Fr.1,214.40 |
30,000 | Fr.0.05919 | Fr.1,775.70 |
50,000 | Fr.0.05750 | Fr.2,875.00 |
70,000 | Fr.0.05723 | Fr.4,006.10 |
100,000 | Fr.0.05555 | Fr.5,555.00 |
120,000 | Fr.0.05510 | Fr.6,612.00 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |