


C0402C223K8RACTU | |
---|---|
DigiKey Part Number | 399-C0402C223K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C223K8RACTUCT-ND - Cut Tape (CT) 399-C0402C223K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K8RACTU |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.27000 | Fr.0.27 |
10 | Fr.0.16200 | Fr.1.62 |
50 | Fr.0.11820 | Fr.5.91 |
100 | Fr.0.10500 | Fr.10.50 |
500 | Fr.0.08284 | Fr.41.42 |
1,000 | Fr.0.07598 | Fr.75.98 |
2,500 | Fr.0.06875 | Fr.171.88 |
5,000 | Fr.0.06353 | Fr.317.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.06054 | Fr.605.40 |
20,000 | Fr.0.05786 | Fr.1,157.20 |
30,000 | Fr.0.05638 | Fr.1,691.40 |
50,000 | Fr.0.05475 | Fr.2,737.50 |
70,000 | Fr.0.05412 | Fr.3,788.40 |
Unit Price without VAT: | Fr.0.27000 |
---|---|
Unit Price with VAT: | Fr.0.29187 |