0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C223K8RACTU

DigiKey Part Number
399-C0402C223K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C223K8RACTUCT-ND - Cut Tape (CT)
399-C0402C223K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C223K8RACTU
Description
CAP CER 0.022UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,693
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16200Fr.1.62
50Fr.0.11820Fr.5.91
100Fr.0.10500Fr.10.50
500Fr.0.08284Fr.41.42
1,000Fr.0.07598Fr.75.98
2,500Fr.0.06875Fr.171.88
5,000Fr.0.06353Fr.317.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06054Fr.605.40
20,000Fr.0.05786Fr.1,157.20
30,000Fr.0.05638Fr.1,691.40
50,000Fr.0.05475Fr.2,737.50
70,000Fr.0.05412Fr.3,788.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187