


C0402C224M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C224M3RACTUTR-ND - Tape & Reel (TR) 399-C0402C224M3RACTUCT-ND - Cut Tape (CT) 399-C0402C224M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224M3RACTU |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 50 | Fr.0.15020 | Fr.7.51 |
| 100 | Fr.0.13420 | Fr.13.42 |
| 500 | Fr.0.10710 | Fr.53.55 |
| 1,000 | Fr.0.09876 | Fr.98.76 |
| 2,500 | Fr.0.08995 | Fr.224.88 |
| 5,000 | Fr.0.08465 | Fr.423.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.08028 | Fr.802.80 |
| 20,000 | Fr.0.07668 | Fr.1,533.60 |
| 30,000 | Fr.0.07488 | Fr.2,246.40 |
| 50,000 | Fr.0.07289 | Fr.3,644.50 |
| 70,000 | Fr.0.07172 | Fr.5,020.40 |
| 100,000 | Fr.0.07064 | Fr.7,064.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

