ESL_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL107M250AKBAA

DigiKey Part Number
399-ESL107M250AKBAA-ND
Manufacturer
Manufacturer Product Number
ESL107M250AKBAA
Description
CAP ALUM 100UF 20% 250V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1.18Ohm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL107M250AKBAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
1.18Ohm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
960 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,332
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.14000Fr.2.14
10Fr.1.42400Fr.14.24
50Fr.1.12560Fr.56.28
100Fr.1.03150Fr.103.15
500Fr.0.86964Fr.434.82
1,000Fr.0.81870Fr.818.70
2,500Fr.0.76438Fr.1,910.95
5,000Fr.0.73131Fr.3,656.55
Manufacturers Standard Package
Unit Price without VAT:Fr.2.14000
Unit Price with VAT:Fr.2.31334