0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C309B5GACAUTO

DigiKey Part Number
399-C0402C309B5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C309B5GACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C309B5GACAUTO
Description
CAP CER 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C309B5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,895
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.14700Fr.1.47
50Fr.0.10760Fr.5.38
100Fr.0.09490Fr.9.49
500Fr.0.07100Fr.35.50
1,000Fr.0.06853Fr.68.53
2,500Fr.0.06184Fr.154.60
5,000Fr.0.05782Fr.289.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05450Fr.545.00
20,000Fr.0.05178Fr.1,035.60
30,000Fr.0.05041Fr.1,512.30
50,000Fr.0.04889Fr.2,444.50
70,000Fr.0.04867Fr.3,406.90
100,000Fr.0.04716Fr.4,716.00
120,000Fr.0.04675Fr.5,610.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025