0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C333K9RACTU

DigiKey Part Number
399-C0402C333K9RACTUTR-ND - Tape & Reel (TR)
399-C0402C333K9RACTUCT-ND - Cut Tape (CT)
399-C0402C333K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333K9RACTU
Description
CAP CER 0.033UF 6.3V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,973
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16200Fr.1.62
50Fr.0.11820Fr.5.91
100Fr.0.10500Fr.10.50
500Fr.0.08284Fr.41.42
1,000Fr.0.07268Fr.72.68
2,500Fr.0.06748Fr.168.70
5,000Fr.0.06440Fr.322.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06081Fr.608.10
20,000Fr.0.05786Fr.1,157.20
30,000Fr.0.05455Fr.1,636.50
50,000Fr.0.05062Fr.2,531.00
70,000Fr.0.05049Fr.3,534.30
100,000Fr.0.05036Fr.5,036.00
120,000Fr.0.05030Fr.6,036.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187